| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-458-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-458-202 |
307-082-458-202
| Heilind Number: | EDA307-082-458-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-458-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, essential for secure and efficient board-to-board connections. Designed for optimal performance, this two-row connector features 82 positions with a pitch of .156 inches, ensuring seamless integration on your circuit boards. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The right-angle mount orientation offers flexibility in installation, while the vibrant green color adds a touch of visual distinction. Trust in this connector for robust and lasting connectivity solutions in your electronic projects.

