| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-458-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-458-203 |
307-082-458-203
| Heilind Number: | EDA307-082-458-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-458-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with our Card Edge Connector. Featuring a vibrant green hue, this connector is designed for optimal performance, with a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. Its two rows of Copper Alloy contacts, spaced at .156 inches with .2 inches between rows, provide secure and efficient connections for up to 82 positions. Mountable at a right angle, it ensures seamless integration within your setup. Operating reliably in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.

