| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-458-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-458-207 |
307-082-458-207
| Heilind Number: | EDA307-082-458-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-458-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, it features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With a double row configuration and 82 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its Right Angle mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Trust in this green-colored connector to deliver seamless performance in your electronic projects.

