| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-458-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-458-208 |
307-082-458-208
| Heilind Number: | EDA307-082-458-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-458-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with this Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green hue, it not only stands out visually but also offers reliable performance. With a high amperage rating of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The dual-row design with 82 positions allows for versatile connections. Made of high-quality Copper Alloy, the contacts provide excellent conductivity. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Its right-angle mount orientation and a pitch of .156 in ensure easy installation. Upgrade your connectivity solutions with this essential component.

