| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-459-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-459-204 |
307-082-459-204
| Heilind Number: | EDA307-082-459-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-459-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for smooth integration on PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various operating environments. With a 5A amperage rating, it delivers efficient power transmission. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. With a total of 82 positions, it accommodates multiple components, while its right angle mount orientation allows for space-saving installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assembly projects.

