| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-460-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-460-203 |
307-082-460-203
| Heilind Number: | EDA307-082-460-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-460-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity with our innovative Card Edge Connector, designed for seamless integration in electronic devices. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a high amperage rating of 5 A, it's ideal for power-intensive applications. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. With 82 positions, it provides ample connectivity options for versatile usage. The straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Trust in this essential component for your PCB connectivity needs.

