| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-460-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-460-258 |
307-082-460-258
| Heilind Number: | EDA307-082-460-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-460-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a 5 A amperage capacity and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, offering a total of 82 positions spaced at a pitch of .156 inches, it ensures reliable and efficient data transmission. The straight mount orientation and a wide operating temperature range from -40 to 105 °C further enhance its versatility, making it an essential component for your electronic projects. Elevate your connectivity solutions with this high-quality connector.

