| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-522-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-522-207 |
307-082-522-207
| Heilind Number: | EDA307-082-522-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-522-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless board-to-board PCB integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a double row configuration and a total of 82 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from high-quality Copper Alloy, ensures reliable signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed during assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its straight mount orientation for secure installation. Upgrade your PCB setups with this essential component and experience seamless connectivity like never before.

