| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-522-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-522-268 |
307-082-522-268
| Heilind Number: | EDA307-082-522-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-522-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Featuring a vibrant green hue, this connector not only stands out visually but also boasts high functionality with a 5 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 82 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable performance. The .156-inch pitch and .2-inch row spacing make for easy installation, and its straight mount orientation suits a variety of configurations. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity infrastructure with this essential component.

