| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-524-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-524-202 |
307-082-524-202
| Heilind Number: | EDA307-082-524-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-524-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a dual-row configuration and 82 positions, it offers ample connectivity options. The contact material, copper alloy, guarantees optimal signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Perfect for industrial and commercial use, it ensures secure and efficient connections within your electronic systems. Elevate your PCB assembly with this essential component.

