| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-524-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-524-258 |
307-082-524-258
| Heilind Number: | EDA307-082-524-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-524-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronics projects with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows of high-performance copper alloy contacts, it ensures efficient power transmission with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing provide a secure fit for the 82 positions available, allowing for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Perfect for professional use or DIY projects, this connector is a must-have for any electronics enthusiast. Upgrade your connectivity game with this essential component.

