| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-555-201 |
307-082-555-201
| Heilind Number: | EDA307-082-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-555-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your connection game with our high-performance Card Edge Connector. Designed for seamless integration in PCB applications, this dual-row connector boasts a total of 82 positions, ensuring robust connectivity for your electronic devices. Crafted with precision, it features a pitch of .156 inches and row spacing of .2 inches, guaranteeing reliable signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, offers superior durability and safety. With copper alloy contacts, it can handle an amperage of 5A, making it ideal for a wide range of power and signal applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Trust in its straight mount orientation for easy installation and secure attachment to your PCB. Upgrade your connectivity solutions with this essential component, ensuring optimal performance in every electronic project.

