| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-558-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-558-201 |
307-082-558-201
| Heilind Number: | EDA307-082-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-558-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with this durable Card Edge Connector, designed for seamless integration in electronic systems. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates efficient data transfer. Featuring 82 positions and a right-angle mount orientation, it offers versatility in PCB assembly. Operating within a wide temperature range of -40 to 105°C, it guarantees stability and endurance. Elevate your connectivity solutions with this essential component.

