| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-560-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-560-204 |
307-082-560-204
| Heilind Number: | EDA307-082-560-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-560-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 82 positions with a .156-inch pitch, ideal for efficient board-to-board connections. Crafted with precision, it ensures optimal signal transmission with Copper Alloy contacts. The durable UL 94V-0 Thermoplastic Polyester housing and a green color finish not only provide reliability but also enhance visual identification. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're assembling electronic devices or designing intricate circuitry, our Card Edge Connector guarantees secure and stable connectivity, meeting the highest industry standards. Elevate your PCB design with this essential component.

