| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-560-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-560-212 |
307-082-560-212
| Heilind Number: | EDA307-082-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-560-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity and functionality with our advanced Card Edge Connector. Designed for seamless integration in electronic devices, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a high amperage rating of 5A, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB connections. Boasting two rows and 82 positions, it offers ample versatility for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Trust in this robust connector to optimize performance in your projects.

