| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-560-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-560-278 |
307-082-560-278
| Heilind Number: | EDA307-082-560-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-560-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient and secure board-to-board connections, this component boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and 82 positions, it offers ample connectivity options while ensuring reliable performance. Crafted with copper alloy contacts and featuring a pitch of .156 inches, this connector guarantees optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for a variety of applications in the electronics industry. Trust in the quality and precision of this essential component for seamless connectivity solutions.

