| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-400-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-400-203 |
307-084-400-203
| Heilind Number: | EDA307-084-400-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-400-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a durable and reliable solution for seamless board-to-board connections. With a vibrant green color and a sleek design, this connector not only offers visual appeal but also meets the highest standards of performance. Made from UL 94V-0 Thermoplastic Polyester, it guarantees superior durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a spacing of .2 inches, it allows for efficient data transmission. With a total of 84 positions, it offers ample connectivity options for your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, ensuring smooth operation even in challenging environments. Upgrade your PCB assembly with this high-quality Card Edge Connector and experience seamless connectivity like never before.

