| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-400-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-400-212 |
307-084-400-212
| Heilind Number: | EDA307-084-400-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-400-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for optimal performance, this connector features two rows of high-quality Copper Alloy contacts with a pitch of .156 inches, offering reliable power transmission at up to 5A of current. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting use, even in harsh operating environments ranging from -40 to 105°C. With 84 positions available, this green connector allows for extensive connectivity options while maintaining a compact form factor. Whether for industrial or commercial applications, trust in our Card Edge Connector for seamless and dependable PCB integration.

