| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-400-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-400-268 |
307-084-400-268
| Heilind Number: | EDA307-084-400-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-400-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a robust Copper Alloy contact material, it guarantees efficient power transmission, rated for up to 5 A. Its dual-row configuration with 84 positions and a pitch of .156 inches allows for versatile and high-density connections. The straight mount orientation and .2-inch row spacing offer ease of installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your electronic assemblies with this essential connector for optimal signal integrity and functionality.

