| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-420-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-420-208 |
307-084-420-208
| Heilind Number: | EDA307-084-420-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-420-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for high-performance applications, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connections. The copper alloy contacts, rated for 5A, guarantee efficient power transmission. Boasting 84 positions across two rows, it accommodates complex PCB layouts with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this green-colored connector for dependable board-to-board connections in your electronic designs.

