| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-420-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-420-268 |
307-084-420-268
| Heilind Number: | EDA307-084-420-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-420-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this durable Card Edge Connector. Designed for optimal performance, it features a pitch of .156 inches and accommodates 84 positions across its two rows. The housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and reliability, even in challenging environments with an operating temperature range of -40 to 105°C. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transfer. Its straight mount orientation and vibrant green color make it easy to identify and install. Trust this connector to deliver seamless board-to-board connections in your PCB assemblies.

