| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-422-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-422-212 |
307-084-422-212
| Heilind Number: | EDA307-084-422-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-422-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interactions. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a dual-row configuration and a total of 84 positions, it offers ample connectivity options for your application. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, this connector remains reliable in diverse environmental conditions. Its straight mount orientation facilitates easy installation, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Trust in this connector for a robust and stable connection solution in your electronic projects.

