| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-422-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-422-258 |
307-084-422-258
| Heilind Number: | EDA307-084-422-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-422-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also offers reliable functionality. With a current rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide seamless interconnection. With 84 positions, it offers ample connectivity options. Designed for straight mounting orientation, it fits seamlessly onto PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environmental conditions. Upgrade your PCB connectivity with this essential component.

