| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-424-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-424-201 |
307-084-424-201
| Heilind Number: | EDA307-084-424-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-424-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also delivers superb functionality. With a durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees longevity and safety in operation. Boasting two rows of copper alloy contacts, it ensures efficient power transmission with a 5 A amperage capacity. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless connectivity. With 84 positions available, it offers ample room for your PCB assembly needs. Designed for straight mounting orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your connectivity game with this essential component.

