| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-424-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-424-202 |
307-084-424-202
| Heilind Number: | EDA307-084-424-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-424-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring stable performance even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. The two rows of 84 positions each provide ample connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this green connector is a versatile choice for various applications in electronics and beyond. Trust in its 5A amperage rating and high-quality construction for dependable performance. Upgrade your connectivity with this essential component.

