| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-424-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-424-203 |
307-084-424-203
| Heilind Number: | EDA307-084-424-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-424-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Featuring a vibrant green hue, it not only stands out visually but also delivers exceptional performance. With an amperage rating of 5 A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission in any application. Boasting two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers a total of 84 positions for versatile connectivity. Engineered for straight mount orientation, it guarantees easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a vital component for high-quality board-to-board connections. Upgrade your setup with this essential product, a must-have in any electronic assembly.

