| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-424-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-424-204 |
307-084-424-204
| Heilind Number: | EDA307-084-424-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-424-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless board-to-board connections. Boasting a vibrant green hue, this connector not only adds a pop of color to your setup but also ensures reliable performance. With a high amperage rating of 5 A, it is capable of handling power-intensive tasks with ease. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. Featuring two rows of contacts made from Copper Alloy, it offers efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment during assembly, accommodating a total of 84 positions. With a straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications in various industries. Trust in its quality and performance to optimize your PCB connectivity needs.

