| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-442-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-442-202 |
307-084-442-202
| Heilind Number: | EDA307-084-442-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-442-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a 5A amperage capacity, making it suitable for high-power applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. With two rows of copper alloy contacts, featuring a .156-inch pitch and .2-inch row spacing, it offers seamless connectivity for up to 84 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in a variety of settings. Upgrade your connectivity solutions with this essential component.

