| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-442-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-442-204 |
307-084-442-204
| Heilind Number: | EDA307-084-442-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-442-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for efficiency and durability, this connector features a vibrant Green color and is crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material. Its Copper Alloy contacts ensure reliable conductivity, with a maximum amperage of 5 A. With two rows and 84 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing enable precise positioning on the PCB, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance even in harsh conditions. Elevate your PCB assembly process with this essential connector for seamless board-to-board connections.

