| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-442-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-442-208 |
307-084-442-208
| Heilind Number: | EDA307-084-442-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-442-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only offers visual appeal but also ensures easy identification on your circuit board. With a robust amperage rating of 5A, it guarantees reliable power transmission in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material meets stringent safety standards for enhanced durability. Boasting two rows of precision-machined Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it facilitates efficient signal transfer in compact spaces. With a generous 84 positions, it accommodates multiple connections with ease. Whether straight mounted or angled, its versatile orientation options provide flexibility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in extreme environments. Elevate your PCB design with this essential connector, a must-have for seamless board-to-board connections.

