| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-442-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-442-268 |
307-084-442-268
| Heilind Number: | EDA307-084-442-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-442-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration between boards. This green connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in various environments. With two rows and 84 positions, it offers ample room for secure connections. The copper alloy contacts, rated for 5 A, guarantee efficient power transmission. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Upgrade your board-to-board connections with this reliable component.

