| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-455-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-455-203 |
307-084-455-203
| Heilind Number: | EDA307-084-455-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-455-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a robust amperage rating of 5 A, it ensures reliable power transmission. The copper alloy contact material and dual-row design with 84 positions offer ample connectivity options. Its .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Suitable for straight mounting, it withstands temperatures ranging from -40 to 105 °C, making it ideal for various applications in the electronics industry. Upgrade your PCB connections with this high-quality component.

