| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-455-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-455-212 |
307-084-455-212
| Heilind Number: | EDA307-084-455-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-455-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features two rows of high-quality Copper Alloy contacts, ensuring reliable power transmission at a 5A amperage. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration into your circuitry. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With 84 positions available, it accommodates a wide range of connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for your PCB designs. Elevate your connectivity solutions with this versatile Card Edge Connector.

