| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-455-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-455-258 |
307-084-455-258
| Heilind Number: | EDA307-084-455-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-455-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a double-row configuration and 84 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts provide efficient power transmission, with a pitch of .156 inches and a row spacing of .2 inches for seamless integration. Suitable for straight mounting orientation, it is ideal for board-to-board connections. Operating within a wide temperature range of -40 to 105°C, this connector guarantees consistent performance in both extreme heat and cold conditions. Upgrade your system with this essential component for efficient and reliable PCB connections.

