| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-456-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-456-207 |
307-084-456-207
| Heilind Number: | EDA307-084-456-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-456-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant green color, this connector not only provides functionality but also adds a pop of color to your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. Featuring two rows of copper alloy contacts, it ensures reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. The 84 positions cater to a variety of connection needs. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Upgrade your PCB layout with this high-quality Card Edge Connector.

