| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-458-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-458-201 |
307-084-458-201
| Heilind Number: | EDA307-084-458-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-458-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features dual rows with 84 positions for optimal connectivity. Crafted with precision, it ensures reliable power transmission with a 5A amperage capacity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability while the Copper Alloy contact material offers superior conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates efficient signal transmission. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your PCB connections with this essential component.

