| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-459-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-459-202 |
307-084-459-202
| Heilind Number: | EDA307-084-459-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-459-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Engineered for seamless connectivity, this Card Edge Connector is an essential component for your electronic assemblies. Featuring a vibrant green color, it adds a pop of visual interest while ensuring reliable power transmission with an amperage of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robust performance in various environmental conditions. With two rows and 84 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for right-angle mount orientation, it facilitates easy PCB installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of Board To Board PCB Connectors for more versatile connectivity solutions.

