| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-459-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-459-204 |
307-084-459-204
| Heilind Number: | EDA307-084-459-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-459-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a 5A amperage rating, it offers robust power transmission capabilities. Featuring two rows of 84 copper alloy contacts, it facilitates efficient signal transfer with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation allows for versatile installation options, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Perfect for a variety of applications, from industrial machinery to consumer electronics, this connector is a vital component for maintaining seamless connectivity in your projects.

