| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-459-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-459-212 |
307-084-459-212
| Heilind Number: | EDA307-084-459-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-459-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic hardware with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this dual-row connector features 84 positions, ensuring ample connectivity for your devices. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, providing both strength and safety. The contact material, Copper Alloy, guarantees reliable conductivity, while the green color and right-angle mount orientation offer versatility in installation. With a low pitch of .156 inches and row spacing of .2 inches, this connector is ideal for compact PCB layouts. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various industrial environments. Upgrade your electronic assemblies with this essential component, delivering optimal performance and durability.

