| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-500-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-500-201 |
307-084-500-201
| Heilind Number: | EDA307-084-500-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-500-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile solution for seamless board-to-board connections. Designed for efficiency, this connector features 84 positions spread across two rows, allowing for high-density interconnectivity. The housing, made from UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures durability and safety in any application. With a contact material of Copper Alloy and a pitch of .156 inches, you can rely on stable and reliable data transmission. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Elevate your connectivity game with this essential component, perfect for a wide range of electronic projects.

