| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-500-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-500-203 |
307-084-500-203
| Heilind Number: | EDA307-084-500-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-500-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With two rows and 84 positions, it offers ample connectivity options. The copper alloy contacts provide efficient power transmission, with a 5A amperage rating. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Its straight mount orientation and .156-inch pitch make it easy to install, while the .2-inch row spacing allows for efficient PCB routing. Upgrade your system with this essential component for seamless board-to-board connectivity.

