| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-500-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-500-212 |
307-084-500-212
| Heilind Number: | EDA307-084-500-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-500-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this durable Card Edge Connector. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures reliable performance in various applications. With a current rating of 5 A, this connector features two rows of Copper Alloy contacts, offering a total of 84 positions on a .156-inch pitch. Its straight mount orientation and optimal row spacing of .2 inches facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted functionality even in harsh environments. Upgrade your connection solutions with this essential component.

