| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-520-201 |
307-084-520-201
| Heilind Number: | EDA307-084-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-520-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a robust UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance in demanding environments. With a color-coded green shell, it stands out for easy identification. The copper alloy contacts guarantee optimal conductivity, while the dual-row configuration with 84 positions offers ample connectivity options. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise alignment during installation. Whether for industrial or commercial applications, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its quality to streamline your electronic connections with ease.

