| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-520-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-520-207 |
307-084-520-207
| Heilind Number: | EDA307-084-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-520-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for efficient board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of copper alloy contacts, it offers a stable and reliable connection, perfect for applications requiring a 5 A current. The .156-inch pitch and .2-inch row spacing accommodate precise mounting, while the 84 positions provide ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees performance in various environments. Perfect for demanding industrial and electronic applications, this connector ensures secure and seamless data transmission. Upgrade your PCB setup with this essential component for enhanced efficiency and reliability.

