| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-520-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-520-212 |
307-084-520-212
| Heilind Number: | EDA307-084-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-520-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its Copper Alloy contacts guarantee reliable signal transmission, while a pitch of .156 inches and two rows of 84 positions offer versatile connectivity options. With a sleek green exterior and straight mount orientation, it not only meets functional requirements but also adds a touch of sophistication to your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance applications. Elevate your PCB assembly with this essential component, perfect for Board to Board connections.

