| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-522-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-522-201 |
307-084-522-201
| Heilind Number: | EDA307-084-522-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-522-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color and durable construction, this connector ensures reliable performance. With a high amperage rating of 5A, it can handle power-intensive applications with ease. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. Its dual row design offers enhanced functionality, with a total of 84 positions for versatile connectivity options. Crafted from copper alloy, the contacts provide excellent conductivity and durability. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures usability in various environments. Trust in our Card Edge Connector for superior performance in your PCB assemblies.

