| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-524-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-524-201 |
307-084-524-201
| Heilind Number: | EDA307-084-524-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-524-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your circuitry with our Card Edge Connector. Designed for optimal performance, this green connector features a double row layout with 84 positions, ensuring seamless integration on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in varying environments. The contact material, made of Copper Alloy, offers efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a maximum amperage of 5A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further streamlines the assembly process, making it a versatile component in your electronic setups. Trust in its quality and performance to elevate the connectivity standards of your projects.

