| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-524-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-524-207 |
307-084-524-207
| Heilind Number: | EDA307-084-524-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-524-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it ensures robust performance even in demanding environments. With two rows and 84 positions, this connector offers ample connectivity options while maintaining a compact design. The copper alloy contacts guarantee efficient power transmission, rated for up to 5A. Its green housing not only adds a pop of color but also signifies compliance with industry standards. Whether you're working on a commercial project or industrial application, this connector, with a pitch of .156 inches and row spacing of .2 inches, is designed to meet your needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile choice for various setups. Make seamless connections a priority with this essential component for your PCB assembly.

