| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-542-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-542-258 |
307-084-542-258
| Heilind Number: | EDA307-084-542-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-542-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures durability and safety in operation. Boasting a dual-row configuration with a total of 84 positions, it offers ample connectivity options for your PCB layout. The contact material, made from high-quality Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise and efficient connections are facilitated. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether in industrial settings or consumer electronics, its straight mount orientation allows for easy installation on PCBs. Elevate your design with this essential component, delivering both performance and longevity to your electronic devices.

