| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-542-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-542-278 |
307-084-542-278
| Heilind Number: | EDA307-084-542-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-542-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a high amperage rating of 5 A, it's suitable for power-intensive applications. The two-row design with 84 positions allows for efficient data transmission, while the copper alloy contact material guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of electronic systems. Upgrade your connectivity solutions with this essential component.

